Ring Terminal Connector 10 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0192210408

DigiKey Part Number
WM17612-ND
Manufacturer
Manufacturer Product Number
0192210408
Description
CONN RING FLAT 8AWG #10 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0192210408 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.187" (30.15mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
8 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Features
Heavy Duty
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.070" (1.78mm)
Base Product Number
Width - Outer Edges
0.438" (11.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,180
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.34000¥7.34
10¥6.24000¥62.40
25¥5.84800¥146.20
50¥5.56680¥278.34
100¥5.30010¥530.01
250¥4.96812¥1,242.03
500¥4.73068¥2,365.34
1,000¥4.50471¥4,504.71
2,500¥4.22270¥10,556.75
Manufacturers Standard Package