


0192210403 | |
|---|---|
DigiKey Part Number | WM17642-ND |
Manufacturer | |
Manufacturer Product Number | 0192210403 |
Description | CONN RING FLAT 4/0AWG #1/2 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Flat Sided, Tubular (Battery Lugs) 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210403 Models |
Category | Length - Overall 2.344" (59.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.135" (3.43mm) | Base Product Number |
Width - Outer Edges 0.999" (25.37mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210251 | Molex | 403 | 23-0192210251-ND | ¥43.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.75000 | ¥45.75 |
| 10 | ¥38.83700 | ¥388.37 |
| 25 | ¥36.40600 | ¥910.15 |
| 50 | ¥34.66540 | ¥1,733.27 |
| 100 | ¥33.00910 | ¥3,300.91 |
| 250 | ¥30.94284 | ¥7,735.71 |
| 500 | ¥29.46650 | ¥14,733.25 |
| 1,000 | ¥28.06100 | ¥28,061.00 |
| 2,500 | ¥26.30615 | ¥65,765.38 |




