Parametric Equivalent

0192210402 | |
|---|---|
DigiKey Part Number | 0192210402-ND |
Manufacturer | |
Manufacturer Product Number | 0192210402 |
Description | CONN RING FLAT 3/0AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210402 Models |
Category | Length - Overall 2.156" (54.76mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Features Heavy Duty |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.115" (2.92mm) | Base Product Number |
Width - Outer Edges 0.916" (23.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210246 | Molex | 1,207 | 23-0192210246-ND | ¥29.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥22.85090 | ¥4,570.18 |





