


0192050012 | |
|---|---|
DigiKey Part Number | 23-0192050012-ND |
Manufacturer | |
Manufacturer Product Number | 0192050012 |
Description | CONN SPLICE 3/0 AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Base Product Number |
Terminal Type Butt Splice, Inline, Individual Openings |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.57000 | ¥56.57 |
| 10 | ¥48.09800 | ¥480.98 |
| 25 | ¥45.08160 | ¥1,127.04 |
| 50 | ¥42.92780 | ¥2,146.39 |
| 100 | ¥40.87860 | ¥4,087.86 |
| 250 | ¥38.31952 | ¥9,579.88 |
| 500 | ¥36.49152 | ¥18,245.76 |
| 1,000 | ¥34.75135 | ¥34,751.35 |
| 2,500 | ¥32.57849 | ¥81,446.23 |




