


Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features High Temperature |
Stud/Tab Size 10 Stud | Contact Material Nickel |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.89000 | ¥6.89 |
| 10 | ¥5.83700 | ¥58.37 |
| 25 | ¥5.46840 | ¥136.71 |
| 50 | ¥5.20520 | ¥260.26 |
| 100 | ¥4.95720 | ¥495.72 |
| 250 | ¥4.64616 | ¥1,161.54 |
| 500 | ¥4.42414 | ¥2,212.07 |
| 1,000 | ¥4.21276 | ¥4,212.76 |
| 2,500 | ¥3.94899 | ¥9,872.47 |






