Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red
Molex - Quixon Quick Disconnect Terminals

0192020054

DigiKey Part Number
WM13846-ND
Manufacturer
Manufacturer Product Number
0192020054
Description
CONN SPLICE 8 AWG CRIMP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
0192020054 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
8 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,913
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥9.23700¥92.37
25¥8.65360¥216.34
50¥8.24000¥412.00
100¥7.84630¥784.63
250¥7.35412¥1,838.53
500¥7.00298¥3,501.49
1,000¥6.66864¥6,668.64
2,500¥6.25120¥15,628.00
Manufacturers Standard Package