


Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.362" (9.19mm) | Length - Ring Center to Termination 0.269" (6.83mm) |
Length - Overall 1.062" (26.97mm) | Length - Termination 0.546" (13.87mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.67100 | ¥36.71 |
| 25 | ¥3.44160 | ¥86.04 |
| 50 | ¥3.27860 | ¥163.93 |
| 100 | ¥3.12100 | ¥312.10 |
| 250 | ¥2.92544 | ¥731.36 |
| 500 | ¥2.78558 | ¥1,392.79 |
| 1,000 | ¥2.65246 | ¥2,652.46 |
| 3,000 | ¥2.45451 | ¥7,363.53 |








