0191930374 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: ¥14.23440
Ring Terminal Connector 1/4 Stud Flat Sided 4/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided 4/0 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930374

DigiKey Part Number
WM9288-ND
Manufacturer
Manufacturer Product Number
0191930374
Description
CONN RING FLAT 4/0AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 4/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.242" (56.95mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Electro-Tin
Thickness
0.099" (2.51mm)
Base Product Number
Width - Outer Edges
1.102" (27.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100-6JST Sales America Inc.0455-100-6-ND¥14.23440Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.36000¥59.36
10¥50.44000¥504.40
25¥47.27480¥1,181.87
50¥45.01680¥2,250.84
100¥42.86800¥4,286.80
250¥40.18468¥10,046.17
500¥38.26768¥19,133.84
1,000¥36.44283¥36,442.83
2,500¥34.16396¥85,409.90
Manufacturers Standard Package