Ring Terminal Connector 3/8 Stud Circular 3/0 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 3/0 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191930358

DigiKey Part Number
WM7292-ND
Manufacturer
Manufacturer Product Number
0191930358
Description
CONN RING CIRC 3/0AWG #3/8 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 3/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
2.154" (54.71mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
3/0 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.091" (2.31mm)
Contact Finish
Tin
Width - Outer Edges
1.067" (27.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 340 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.39000¥37.39
10¥31.78500¥317.85
25¥29.79320¥744.83
50¥28.36920¥1,418.46
100¥27.01390¥2,701.39
250¥25.32256¥6,330.64
500¥24.11396¥12,056.98
1,000¥22.96380¥22,963.80
2,500¥21.52743¥53,818.57
Manufacturers Standard Package

Other Suppliers on DigiKey

340In Stock
Ships from WEC