


Category | Length - Overall 2.019" (51.28mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided | Features Brazed Seam |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.083" (2.10mm) | Contact Finish Tin |
Width - Outer Edges 0.948" (24.08mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.05000 | ¥44.05 |
| 10 | ¥37.41400 | ¥374.14 |
| 25 | ¥35.07000 | ¥876.75 |
| 50 | ¥33.39420 | ¥1,669.71 |
| 100 | ¥31.79960 | ¥3,179.96 |
| 250 | ¥29.80868 | ¥7,452.17 |
| 500 | ¥28.38662 | ¥14,193.31 |
| 1,000 | ¥27.03258 | ¥27,032.58 |
| 2,500 | ¥25.34204 | ¥63,355.10 |



