Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191930296

DigiKey Part Number
23-0191930296-ND
Manufacturer
Manufacturer Product Number
0191930296
Description
CONN RING CIRC 2AWG #1/2 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 2 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.700" (43.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
2 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Tin
Width - Outer Edges
0.879" (22.33mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.84000¥21.84
10¥18.55000¥185.50
25¥17.38640¥434.66
50¥16.55380¥827.69
100¥15.76240¥1,576.24
250¥14.77540¥3,693.85
500¥14.06994¥7,034.97
1,000¥13.39847¥13,398.47
2,500¥12.56024¥31,400.60
Manufacturers Standard Package