Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930278

DigiKey Part Number
WM13840-ND
Manufacturer
Manufacturer Product Number
0191930278
Description
CONN RING CIRC 4AWG #5/16 CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930278 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.288" (32.72mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
5/16 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.465" (11.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,026
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.41000¥14.41
10¥12.28300¥122.83
25¥11.50960¥287.74
50¥10.95820¥547.91
100¥10.43450¥1,043.45
300¥9.65563¥2,896.69
500¥9.31364¥4,656.82
1,000¥8.86905¥8,869.05
2,500¥8.31401¥20,785.02
Manufacturers Standard Package