Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930266

DigiKey Part Number
900-0191930266TR-ND - Tape & Reel (TR)
900-0191930266CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930266
Description
CONN RING CIRC 4AWG #3/8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930266 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.385" (35.18mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
4 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
3/8 Stud
Contact Material
Copper
Thickness
0.075" (1.91mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.652" (16.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.83000¥16.83
10¥14.29800¥142.98
25¥13.39720¥334.93
50¥12.75600¥637.80
100¥12.14630¥1,214.63
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥11.56575¥2,313.15
400¥11.01358¥4,405.43
600¥10.70298¥6,421.79
1,000¥10.32406¥10,324.06
1,400¥10.08193¥14,114.70
2,000¥9.83148¥19,662.96
Manufacturers Standard Package