Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930215

DigiKey Part Number
WM14255TR-ND - Tape & Reel (TR)
WM14255CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930215
Description
CONN RING FLAT 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.268" (32.21mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
6 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Flat Sided
Features
Brazed Seam
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.050" (1.27mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.645" (16.38mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,015
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.56000¥10.56
10¥8.98000¥89.80
25¥8.41920¥210.48
50¥8.01820¥400.91
100¥7.63410¥763.41
250¥7.15548¥1,788.87
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.33830¥3,669.15
1,000¥6.98788¥6,987.88
1,500¥6.79079¥10,186.19
2,500¥6.55044¥16,376.10
3,500¥6.39686¥22,389.01
5,000¥6.23797¥31,189.85
Manufacturers Standard Package