


0191930139 | |
|---|---|
DigiKey Part Number | WM7015TR-ND - Tape & Reel (TR) WM7015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930139 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930139 Models |
Category | Length - Overall 1.056" (26.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 3/8 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.598" (15.19mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690243 | Molex | 5,158 | WM14211CT-ND | ¥4.74000 | Parametric Equivalent |
| 0192030492 | Molex | 31,848 | WM19891-ND | ¥2.40000 | Parametric Equivalent |
| 0191930137 | Molex | 1,226 | 23-0191930137-ND | ¥4.74000 | Parametric Equivalent |
| 1-33220-2 | TE Connectivity AMP Connectors | 1 | A100417CT-ND | ¥32.29000 | Parametric Equivalent |
| 13-38 | 3M | 677 | 3M158470-ND | ¥2.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.17000 | ¥6.17 |
| 10 | ¥5.26900 | ¥52.69 |
| 25 | ¥4.93800 | ¥123.45 |
| 50 | ¥4.70020 | ¥235.01 |
| 100 | ¥4.47560 | ¥447.56 |
| 250 | ¥4.19524 | ¥1,048.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥4.30154 | ¥2,150.77 |
| 1,000 | ¥4.09614 | ¥4,096.14 |
| 1,500 | ¥3.98056 | ¥5,970.84 |
| 2,500 | ¥3.83964 | ¥9,599.10 |
| 3,500 | ¥3.74957 | ¥13,123.49 |
| 5,000 | ¥3.65641 | ¥18,282.05 |



