Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191930089

DigiKey Part Number
0191930089-ND
Manufacturer
Manufacturer Product Number
0191930089
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191930089 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.696" (17.68mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
8 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.342" (8.69mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,092
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.76000¥3.76
10¥3.16900¥31.69
25¥2.96880¥74.22
50¥2.82740¥141.37
100¥2.69120¥269.12
250¥2.52256¥630.64
500¥2.40186¥1,200.93
1,000¥2.28709¥2,287.09
3,000¥2.11636¥6,349.08
Manufacturers Standard Package