


0191930073 | |
|---|---|
DigiKey Part Number | 900-0191930073TR-ND - Tape & Reel (TR) 900-0191930073CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191930073 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191930073 Models |
Category | Length - Overall 0.837" (21.26mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.467" (11.86mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥2.60800 | ¥260.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.27259 | ¥4,545.18 |
| 4,000 | ¥2.16408 | ¥8,656.32 |
| 6,000 | ¥2.10305 | ¥12,618.30 |
| 10,000 | ¥2.02862 | ¥20,286.20 |
| 14,000 | ¥1.98105 | ¥27,734.70 |
| 20,000 | ¥1.93185 | ¥38,637.00 |




