


0191640419 | |
|---|---|
DigiKey Part Number | 900-0191640419TR-ND - Tape & Reel (TR) 900-0191640419CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640419 |
Description | CONN RING CIRC 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.460" (37.08mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.86000 | ¥8.86 |
| 10 | ¥7.50200 | ¥75.02 |
| 25 | ¥7.03320 | ¥175.83 |
| 50 | ¥6.69680 | ¥334.84 |
| 100 | ¥6.37620 | ¥637.62 |
| 250 | ¥5.97656 | ¥1,494.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.12786 | ¥3,063.93 |
| 1,000 | ¥5.83529 | ¥5,835.29 |
| 1,500 | ¥5.67073 | ¥8,506.09 |
| 2,500 | ¥5.47001 | ¥13,675.03 |
| 3,500 | ¥5.34170 | ¥18,695.95 |
| 5,000 | ¥5.20903 | ¥26,045.15 |










