Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191640311

DigiKey Part Number
900-0191640311TR-ND - Tape & Reel (TR)
900-0191640311CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191640311
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191640311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated with Heat Shrink
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.235" (5.97mm)
Width - Outer Edges
0.320" (8.13mm)
Material - Insulation
NiAc
Length - Overall
1.450" (36.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,719
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.40000¥9.40
10¥7.98600¥79.86
25¥7.48080¥187.02
50¥7.12460¥356.23
100¥6.78360¥678.36
250¥6.35796¥1,589.49
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.51910¥3,259.55
1,000¥6.20772¥6,207.72
1,500¥6.03267¥9,049.01
2,500¥5.81914¥14,547.85
3,500¥5.68268¥19,889.38
5,000¥5.54153¥27,707.65
Manufacturers Standard Package