


0191640310 | |
|---|---|
DigiKey Part Number | 900-0191640310TR-ND - Tape & Reel (TR) 900-0191640310CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640310 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640310 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated with Heat Shrink |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.235" (5.97mm) |
Width - Outer Edges 0.320" (8.13mm) | Material - Insulation NiAc |
Length - Overall 1.450" (36.83mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.46000 | ¥11.46 |
| 10 | ¥9.73200 | ¥97.32 |
| 25 | ¥9.12120 | ¥228.03 |
| 50 | ¥8.68600 | ¥434.30 |
| 100 | ¥8.26970 | ¥826.97 |
| 250 | ¥7.75172 | ¥1,937.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥7.94816 | ¥3,974.08 |
| 1,000 | ¥7.56874 | ¥7,568.74 |
| 1,500 | ¥7.35530 | ¥11,032.95 |
| 2,500 | ¥7.09506 | ¥17,737.65 |
| 3,500 | ¥6.92866 | ¥24,250.31 |
| 5,000 | ¥6.75661 | ¥33,783.05 |




