Ring Terminal Connector 10 Stud Hook 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Hook 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0191640021

DigiKey Part Number
WM22976-ND
Manufacturer
Manufacturer Product Number
0191640021
Description
CONN RING HOOK 14-16AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Hook 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated with Heat Shrink
Part Status
Obsolete
Color
Blue
Terminal Type
Hook
Contact Material
Copper Alloy
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.235" (5.97mm)
Width - Outer Edges
0.360" (9.14mm)
Material - Insulation
NiAc
Length - Overall
1.400" (35.56mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,963
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.97000¥7.97
10¥6.73300¥67.33
25¥6.31000¥157.75
50¥6.00560¥300.28
100¥5.71910¥571.91
250¥5.36060¥1,340.15
500¥5.10456¥2,552.28
1,000¥4.86068¥4,860.68
Manufacturers Standard Package