Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6-8 AWG Blue, Red Stripe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6-8 AWG Blue, Red Stripe
Molex - Quixon Quick Disconnect Terminals

0191540047

DigiKey Part Number
WM13792-ND
Manufacturer
Manufacturer Product Number
0191540047
Description
CONN SPLICE 6 TO 8 AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6-8 AWG Blue, Red Stripe
Datasheet
 Datasheet
EDA/CAD Models
0191540047 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
6-8 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Features
Step Up/Step Down
Part Status
Active
Color
Blue, Red Stripe
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,055
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.04000¥27.04
10¥22.94900¥229.49
25¥21.51200¥537.80
50¥20.48320¥1,024.16
100¥19.50480¥1,950.48
300¥18.04983¥5,414.95
500¥17.41098¥8,705.49
1,000¥16.58027¥16,580.27
2,500¥15.54306¥38,857.65
Manufacturers Standard Package