


0191540023 | |
|---|---|
DigiKey Part Number | WM13789-ND |
Manufacturer | |
Manufacturer Product Number | 0191540023 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0191540023 Models |
Category | Number of Wire Entries 2 |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Color Blue |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.36500 | ¥23.65 |
| 25 | ¥2.21960 | ¥55.49 |
| 50 | ¥2.11380 | ¥105.69 |
| 100 | ¥2.01210 | ¥201.21 |
| 250 | ¥1.88556 | ¥471.39 |
| 500 | ¥1.79542 | ¥897.71 |
| 1,000 | ¥1.70966 | ¥1,709.66 |
| 3,000 | ¥1.58205 | ¥4,746.15 |





