


0191440004 | |
|---|---|
DigiKey Part Number | 900-0191440004TR-ND - Tape & Reel (TR) 900-0191440004CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191440004 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.316" (8.03mm) | Length - Ring Center to Termination 0.303" (7.70mm) |
Length - Overall 0.915" (23.24mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.173" (4.39mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥2.98100 | ¥29.81 |
| 25 | ¥2.79680 | ¥69.92 |
| 50 | ¥2.66260 | ¥133.13 |
| 100 | ¥2.53460 | ¥253.46 |
| 250 | ¥2.37572 | ¥593.93 |
| 500 | ¥2.26220 | ¥1,131.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.25451 | ¥3,381.76 |
| 3,000 | ¥2.14683 | ¥6,440.49 |
| 4,500 | ¥2.08629 | ¥9,388.31 |
| 7,500 | ¥2.01243 | ¥15,093.23 |
| 10,500 | ¥1.96524 | ¥20,635.02 |
| 15,000 | ¥1.91642 | ¥28,746.30 |


