


0191410085 | |
|---|---|
DigiKey Part Number | WM19829-ND |
Manufacturer | |
Manufacturer Product Number | 0191410085 |
Description | CONN SPADE TERM 10-12AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191410085 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Length - Ring Center to Termination 0.301" (7.65mm) |
Stud/Tab Size 10 Stud | Length - Termination 0.245" (6.22mm) |
Width - Outer Edges 0.375" (9.53mm) | Tongue Inside Opening 0.198" (5.03mm) |
Length - Overall 0.812" (20.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.86000 | ¥2.86 |
| 10 | ¥2.39900 | ¥23.99 |
| 25 | ¥2.24520 | ¥56.13 |
| 50 | ¥2.13980 | ¥106.99 |
| 100 | ¥2.03680 | ¥203.68 |
| 250 | ¥1.90912 | ¥477.28 |
| 500 | ¥1.81778 | ¥908.89 |
| 1,000 | ¥1.73085 | ¥1,730.85 |
| 2,500 | ¥1.62236 | ¥4,055.90 |






