6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex - Quixon Quick Disconnect Terminals

0191400040

DigiKey Part Number
WM22968-ND
Manufacturer
Manufacturer Product Number
0191400040
Description
CONN SPADE TERM 18-22AWG #6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Length - Ring Center to Termination
0.207" (5.26mm)
Stud/Tab Size
6 Stud
Length - Termination
0.245" (6.22mm)
Width - Outer Edges
0.245" (6.22mm)
Tongue Inside Opening
0.146" (3.71mm)
Length - Overall
0.639" (16.23mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,276
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.70000¥1.70
10¥1.46800¥14.68
25¥1.37880¥34.47
50¥1.31240¥65.62
100¥1.24890¥124.89
250¥1.17068¥292.67
500¥1.11462¥557.31
1,000¥1.06136¥1,061.36
3,000¥0.98210¥2,946.30
Manufacturers Standard Package