


0191390019 | |
|---|---|
DigiKey Part Number | WM6999TR-ND - Tape & Reel (TR) WM6999CT-ND - Cut Tape (CT) 23-0191390019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191390019 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.245" (6.22mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.785" (19.94mm) | Tongue Inside Opening 0.146" (3.71mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.57000 | ¥4.57 |
| 10 | ¥3.85900 | ¥38.59 |
| 25 | ¥3.62040 | ¥90.51 |
| 50 | ¥3.44680 | ¥172.34 |
| 100 | ¥3.28120 | ¥328.12 |
| 250 | ¥3.07548 | ¥768.87 |
| 500 | ¥2.92866 | ¥1,464.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.86211 | ¥4,293.16 |
| 3,000 | ¥2.72546 | ¥8,176.38 |
| 4,500 | ¥2.64861 | ¥11,918.75 |
| 7,500 | ¥2.55487 | ¥19,161.53 |
| 10,500 | ¥2.49496 | ¥26,197.08 |
| 15,000 | ¥2.43299 | ¥36,494.85 |



