Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
191390016
191390016
Molex - Quixon Quick Disconnect Terminals

0191390016

DigiKey Part Number
WM13779-ND
Manufacturer
Manufacturer Product Number
0191390016
Description
CONN SPADE TERM 18-22AWG #4 RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 4 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Insulation
Insulated
Series
Color
Red
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Standard
Insulation Diameter
0.140" (3.56mm)
Stud/Tab Size
4 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.245" (6.22mm)
Length - Ring Center to Termination
0.207" (5.26mm)
Length - Overall
0.785" (19.94mm)
Tongue Inside Opening
0.119" (3.02mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,531
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.49000¥3.49
10¥2.95400¥29.54
25¥2.77200¥69.30
50¥2.63920¥131.96
100¥2.51310¥251.31
250¥2.35496¥588.74
500¥2.24250¥1,121.25
1,000¥2.13534¥2,135.34
3,000¥1.97592¥5,927.76
Manufacturers Standard Package