


0191310016 | |
|---|---|
DigiKey Part Number | WM9760TR-ND - Tape & Reel (TR) WM9760CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191310016 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.295" (7.49mm) | Length - Termination 0.400" (10.16mm) |
Length - Overall 0.781" (19.84mm) | Tongue Inside Opening 0.173" (4.39mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.29200 | ¥22.92 |
| 25 | ¥2.14520 | ¥53.63 |
| 50 | ¥2.04300 | ¥102.15 |
| 100 | ¥1.94550 | ¥194.55 |
| 250 | ¥1.82316 | ¥455.79 |
| 500 | ¥1.73596 | ¥867.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.73005 | ¥2,595.08 |
| 3,000 | ¥1.64744 | ¥4,942.32 |
| 4,500 | ¥1.60095 | ¥7,204.28 |
| 7,500 | ¥1.54427 | ¥11,582.02 |
| 10,500 | ¥1.50804 | ¥15,834.42 |
| 15,000 | ¥1.47058 | ¥22,058.70 |




