


Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Length - Ring Center to Termination 0.220" (5.59mm) |
Stud/Tab Size 8 Stud | Length - Termination 0.254" (6.45mm) |
Width - Outer Edges 0.295" (7.49mm) | Tongue Inside Opening 0.173" (4.39mm) |
Length - Overall 0.630" (16.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.88000 | ¥1.88 |
| 10 | ¥1.58500 | ¥15.85 |
| 25 | ¥1.48600 | ¥37.15 |
| 50 | ¥1.41460 | ¥70.73 |
| 100 | ¥1.34650 | ¥134.65 |
| 250 | ¥1.26200 | ¥315.50 |
| 500 | ¥1.20148 | ¥600.74 |
| 1,000 | ¥1.14408 | ¥1,144.08 |
| 3,000 | ¥1.05861 | ¥3,175.83 |



