


0191270009 | |
|---|---|
DigiKey Part Number | WM3993TR-ND - Tape & Reel (TR) WM3993CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191270009 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270009 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Flanged | Insulation Diameter 0.138" (3.51mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.301" (7.65mm) | Length - Ring Center to Termination 0.207" (5.26mm) |
Length - Overall 0.781" (19.84mm) | Length - Termination 0.400" (10.16mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191210005 | Molex | 1,076 | WM18336-ND | ¥3.06000 | Parametric Equivalent |
| 0191210006 | Molex | 1,847 | WM14242CT-ND | ¥3.31000 | Parametric Equivalent |
| 2-32562-1 | TE Connectivity AMP Connectors | 11,894 | A1066CT-ND | ¥4.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.68800 | ¥36.88 |
| 25 | ¥3.45680 | ¥86.42 |
| 50 | ¥3.29140 | ¥164.57 |
| 100 | ¥3.13350 | ¥313.35 |
| 250 | ¥2.93684 | ¥734.21 |
| 500 | ¥2.79658 | ¥1,398.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.78693 | ¥4,180.39 |
| 3,000 | ¥2.65387 | ¥7,961.61 |
| 4,500 | ¥2.57904 | ¥11,605.68 |
| 7,500 | ¥2.48776 | ¥18,658.20 |
| 10,500 | ¥2.42943 | ¥25,509.01 |
| 15,000 | ¥2.36909 | ¥35,536.35 |




