


0191150010 | |
|---|---|
DigiKey Part Number | WM2960TR-ND - Tape & Reel (TR) WM2960CT-ND - Cut Tape (CT) 900-0191150010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0191150010 |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150010 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.140" (3.56mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.255" (6.48mm) | Length - Ring Center to Termination 0.230" (5.84mm) |
Length - Overall 0.810" (20.57mm) | Length - Termination 0.411" (10.44mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.114" (2.90mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.66000 | ¥4.66 |
| 10 | ¥3.95700 | ¥39.57 |
| 25 | ¥3.70640 | ¥92.66 |
| 50 | ¥3.53100 | ¥176.55 |
| 100 | ¥3.36180 | ¥336.18 |
| 250 | ¥3.15068 | ¥787.67 |
| 500 | ¥2.99992 | ¥1,499.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.85930 | ¥4,288.95 |
| 3,000 | ¥2.72280 | ¥8,168.40 |
| 4,500 | ¥2.64598 | ¥11,906.91 |
| 7,500 | ¥2.55234 | ¥19,142.55 |
| 10,500 | ¥2.49250 | ¥26,171.25 |
| 15,000 | ¥2.43059 | ¥36,458.85 |






