


0190990035 | |
|---|---|
DigiKey Part Number | 900-0190990035TR-ND - Tape & Reel (TR) 900-0190990035CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190990035 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 10 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.330" (8.38mm) | Length - Ring Center to Termination 0.261" (6.63mm) |
Length - Overall 0.919" (23.34mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.156" (3.96mm) |
Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.79300 | ¥27.93 |
| 25 | ¥2.61800 | ¥65.45 |
| 50 | ¥2.49240 | ¥124.62 |
| 100 | ¥2.37340 | ¥237.34 |
| 250 | ¥2.22424 | ¥556.06 |
| 500 | ¥2.11806 | ¥1,059.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.11072 | ¥3,166.08 |
| 3,000 | ¥2.00991 | ¥6,029.73 |
| 4,500 | ¥1.95321 | ¥8,789.44 |
| 7,500 | ¥1.88407 | ¥14,130.52 |
| 10,500 | ¥1.83988 | ¥19,318.74 |
| 15,000 | ¥1.79418 | ¥26,912.70 |









