10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Stud Spade Terminal Connector Crimp 18-22 AWG
Molex - Quixon Quick Disconnect Terminals

0190980024

DigiKey Part Number
WM26124-ND
Manufacturer
Manufacturer Product Number
0190980024
Description
CONN SPADE TERM 18-22AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0190980024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Non-Insulated
Packaging
Bulk
Contact Finish
Electro-Tin
Part Status
Active
Contact Material
Copper
Terminal Type
Spring, Snap
Length - Ring Center to Termination
0.261" (6.63mm)
Stud/Tab Size
10 Stud
Length - Termination
0.165" (4.19mm)
Width - Outer Edges
0.330" (8.38mm)
Tongue Inside Opening
0.156" (3.96mm)
Length - Overall
0.694" (17.63mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,686
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
10¥1.30600¥13.06
25¥1.22720¥30.68
50¥1.16840¥58.42
100¥1.11290¥111.29
250¥1.04308¥260.77
500¥0.99336¥496.68
1,000¥0.94585¥945.85
3,000¥0.87520¥2,625.60
Manufacturers Standard Package