


0190850009 | |
|---|---|
DigiKey Part Number | 900-0190850009TR-ND - Tape & Reel (TR) 900-0190850009CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190850009 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190850009 Models |
Category | Length - Overall 0.949" (24.10mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Base Product Number |
Width - Outer Edges 0.385" (9.78mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.72800 | ¥17.28 |
| 25 | ¥1.61880 | ¥40.47 |
| 50 | ¥1.53980 | ¥76.99 |
| 100 | ¥1.46650 | ¥146.65 |
| 250 | ¥1.37480 | ¥343.70 |
| 500 | ¥1.30890 | ¥654.45 |
| 1,000 | ¥1.24633 | ¥1,246.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.27811 | ¥2,556.22 |
| 4,000 | ¥1.21707 | ¥4,868.28 |
| 6,000 | ¥1.18275 | ¥7,096.50 |
| 10,000 | ¥1.14086 | ¥11,408.60 |
| 14,000 | ¥1.11411 | ¥15,597.54 |
| 20,000 | ¥1.08642 | ¥21,728.40 |



