


0190850005 | |
|---|---|
DigiKey Part Number | WM6991TR-ND - Tape & Reel (TR) WM6991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190850005 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190850005 Models |
Category | Length - Overall 0.949" (24.10mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Base Product Number |
Width - Outer Edges 0.385" (9.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190850008 | Molex | 0 | 0190850008-ND | ¥1.14740 | Parametric Equivalent |
| 60320-1 | TE Connectivity AMP Connectors | 0 | A111331CT-ND | ¥3.04000 | Parametric Equivalent |
| 60320-2 | TE Connectivity AMP Connectors | 32,772 | A104034CT-ND | ¥2.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.50000 | ¥2.50 |
| 10 | ¥2.14700 | ¥21.47 |
| 25 | ¥2.01480 | ¥50.37 |
| 50 | ¥1.91800 | ¥95.90 |
| 100 | ¥1.82590 | ¥182.59 |
| 250 | ¥1.71116 | ¥427.79 |
| 500 | ¥1.62940 | ¥814.70 |
| 1,000 | ¥1.55157 | ¥1,551.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.59116 | ¥3,182.32 |
| 4,000 | ¥1.51516 | ¥6,060.64 |
| 6,000 | ¥1.47242 | ¥8,834.52 |
| 10,000 | ¥1.42029 | ¥14,202.90 |
| 14,000 | ¥1.38698 | ¥19,417.72 |
| 20,000 | ¥1.35253 | ¥27,050.60 |





