


0190840006 | |
|---|---|
DigiKey Part Number | 900-0190840006TR-ND - Tape & Reel (TR) 900-0190840006CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190840006 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190840006 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Inner Teeth |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.024" (0.61mm) | Base Product Number |
Length - Overall 0.950" (24.13mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥2.24700 | ¥22.47 |
| 25 | ¥2.10560 | ¥52.64 |
| 50 | ¥2.00360 | ¥100.18 |
| 100 | ¥1.90870 | ¥190.87 |
| 250 | ¥1.78844 | ¥447.11 |
| 500 | ¥1.70302 | ¥851.51 |
| 1,000 | ¥1.62163 | ¥1,621.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.66313 | ¥3,326.26 |
| 4,000 | ¥1.58372 | ¥6,334.88 |
| 6,000 | ¥1.53904 | ¥9,234.24 |
| 10,000 | ¥1.48455 | ¥14,845.50 |
| 14,000 | ¥1.44973 | ¥20,296.22 |
| 20,000 | ¥1.41372 | ¥28,274.40 |


