Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190820005

DigiKey Part Number
900-0190820005TR-ND - Tape & Reel (TR)
900-0190820005CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190820005
Description
CONN RING FLAT 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided, Tubular (Battery Lugs) 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.406" (35.72mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Crimp
Part Status
Active
Wire Gauge
6 AWG
Terminal Type
Flat Sided, Tubular (Battery Lugs)
Insulation
Non-Insulated
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.080" (2.03mm)
Contact Finish
Tin
Width - Outer Edges
0.594" (15.09mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,162
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.17000¥12.17
10¥10.32400¥103.24
25¥9.67960¥241.99
50¥9.21600¥460.80
100¥8.77500¥877.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.85640¥2,214.10
500¥8.43346¥4,216.73
750¥8.19549¥6,146.62
1,250¥7.90536¥9,881.70
1,750¥7.71998¥13,509.97
2,500¥7.52820¥18,820.50
Manufacturers Standard Package