Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
0190770019
0190770019
Molex - Quixon Quick Disconnect Terminals

0190770019

DigiKey Part Number
WM19791-ND
Manufacturer
Manufacturer Product Number
0190770019
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190770019 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Inner Teeth, Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.169" (4.29mm)
Width - Outer Edges
0.385" (9.78mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.930" (23.62mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.03000¥4.03
10¥3.41100¥34.11
25¥3.19440¥79.86
50¥3.04220¥152.11
100¥2.89620¥289.62
250¥2.71416¥678.54
500¥2.58450¥1,292.25
1,000¥2.46096¥2,460.96
2,500¥2.30683¥5,767.08
Manufacturers Standard Package