Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0190770002 | |
|---|---|
DigiKey Part Number | 900-0190770002TR-ND - Tape & Reel (TR) 900-0190770002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190770002 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190770002 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Inner Teeth, Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.138" (3.51mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.930" (23.62mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190750001 | Molex | 8,557 | WM19783-ND | ¥2.33000 | Parametric Equivalent |
| 0190750002 | Molex | 1,630 | WM19784CT-ND | ¥3.76000 | Parametric Equivalent |
| 0190750007 | Molex | 3,533 | WM13753-ND | ¥2.33000 | Parametric Equivalent |
| 0190770001 | Molex | 1,455 | WM13755-ND | ¥3.58000 | Parametric Equivalent |
| 0190770009 | Molex | 3,800 | WM22950-ND | ¥3.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥2.98100 | ¥29.81 |
| 25 | ¥2.78960 | ¥69.74 |
| 50 | ¥2.65720 | ¥132.86 |
| 100 | ¥2.53010 | ¥253.01 |
| 250 | ¥2.37108 | ¥592.77 |
| 500 | ¥2.25754 | ¥1,128.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.24985 | ¥3,374.77 |
| 3,000 | ¥2.14245 | ¥6,427.35 |
| 4,500 | ¥2.08199 | ¥9,368.95 |
| 7,500 | ¥2.00830 | ¥15,062.25 |
| 10,500 | ¥1.96119 | ¥20,592.49 |
| 15,000 | ¥1.91248 | ¥28,687.20 |








