Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190750023

DigiKey Part Number
0190750023-ND
Manufacturer
Manufacturer Product Number
0190750023
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190750023 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Inner Teeth
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Steel
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.900" (22.86mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,227
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.69000¥2.69
10¥2.26500¥22.65
25¥2.12360¥53.09
50¥2.02160¥101.08
100¥1.92490¥192.49
250¥1.80452¥451.13
500¥1.71824¥859.12
1,000¥1.63604¥1,636.04
3,000¥1.51390¥4,541.70
Manufacturers Standard Package