


0190740026 | |
|---|---|
DigiKey Part Number | WM19782TR-ND - Tape & Reel (TR) WM19782CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190740026 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740026 Models |
Category | Length - Overall 0.674" (17.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Steel |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.33000 | ¥2.33 |
| 10 | ¥2.01300 | ¥20.13 |
| 25 | ¥1.88560 | ¥47.14 |
| 50 | ¥1.79460 | ¥89.73 |
| 100 | ¥1.70780 | ¥170.78 |
| 250 | ¥1.60096 | ¥400.24 |
| 500 | ¥1.52420 | ¥762.10 |
| 1,000 | ¥1.45138 | ¥1,451.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.48846 | ¥2,976.92 |
| 4,000 | ¥1.41736 | ¥5,669.44 |
| 6,000 | ¥1.37738 | ¥8,264.28 |
| 10,000 | ¥1.32862 | ¥13,286.20 |
| 14,000 | ¥1.29745 | ¥18,164.30 |
| 20,000 | ¥1.26522 | ¥25,304.40 |


