


0190740018 | |
|---|---|
DigiKey Part Number | WM22947TR-ND - Tape & Reel (TR) WM22947CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190740018 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740018 Models |
Category | Length - Overall 0.674" (17.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.48600 | ¥14.86 |
| 25 | ¥1.38960 | ¥34.74 |
| 50 | ¥1.32320 | ¥66.16 |
| 100 | ¥1.25970 | ¥125.97 |
| 250 | ¥1.18036 | ¥295.09 |
| 500 | ¥1.12376 | ¥561.88 |
| 1,000 | ¥1.07004 | ¥1,070.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.09740 | ¥2,194.80 |
| 4,000 | ¥1.04498 | ¥4,179.92 |
| 6,000 | ¥1.01548 | ¥6,092.88 |
| 10,000 | ¥0.97952 | ¥9,795.20 |
| 14,000 | ¥0.95654 | ¥13,391.56 |
| 20,000 | ¥0.93277 | ¥18,655.40 |



