


0190740016 | |
|---|---|
DigiKey Part Number | 900-0190740016TR-ND - Tape & Reel (TR) 900-0190740016CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190740016 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740016 Models |
Category | Length - Overall 0.674" (17.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 6 Stud | Contact Material Brass |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.79000 | ¥1.79 |
| 10 | ¥1.48500 | ¥14.85 |
| 25 | ¥1.39200 | ¥34.80 |
| 50 | ¥1.32400 | ¥66.20 |
| 100 | ¥1.26140 | ¥126.14 |
| 250 | ¥1.18192 | ¥295.48 |
| 500 | ¥1.12558 | ¥562.79 |
| 1,000 | ¥1.07172 | ¥1,071.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.09882 | ¥2,197.64 |
| 4,000 | ¥1.04631 | ¥4,185.24 |
| 6,000 | ¥1.01679 | ¥6,100.74 |
| 10,000 | ¥0.98078 | ¥9,807.80 |
| 14,000 | ¥0.95778 | ¥13,408.92 |
| 20,000 | ¥0.93397 | ¥18,679.40 |


