Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190730242

DigiKey Part Number
WM13745-ND
Manufacturer
Manufacturer Product Number
0190730242
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190730242 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.225" (5.72mm)
Width - Outer Edges
0.602" (15.29mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.362" (34.59mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥5.61800¥56.18
25¥5.26360¥131.59
50¥5.00960¥250.48
100¥4.77080¥477.08
250¥4.47152¥1,117.88
500¥4.25770¥2,128.85
1,000¥4.05436¥4,054.36
2,500¥3.80050¥9,501.25
Manufacturers Standard Package