


0190730194 | |
|---|---|
DigiKey Part Number | WM6977TR-ND - Tape & Reel (TR) WM6977CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730194 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730194 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.530" (13.46mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.258" (31.95mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.33000 | ¥8.33 |
| 10 | ¥7.06400 | ¥70.64 |
| 25 | ¥6.61800 | ¥165.45 |
| 50 | ¥6.30280 | ¥315.14 |
| 100 | ¥6.00110 | ¥600.11 |
| 250 | ¥5.62524 | ¥1,406.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.22488 | ¥2,612.44 |
| 1,000 | ¥4.97545 | ¥4,975.45 |
| 1,500 | ¥4.83507 | ¥7,252.60 |
| 2,500 | ¥4.66390 | ¥11,659.75 |
| 3,500 | ¥4.55452 | ¥15,940.82 |
| 5,000 | ¥4.44140 | ¥22,207.00 |



