




0190730113 | |
|---|---|
DigiKey Part Number | WM13737-ND |
Manufacturer | |
Manufacturer Product Number | 0190730113 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730113 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.205" (30.61mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.51000 | ¥7.51 |
| 10 | ¥6.37800 | ¥63.78 |
| 25 | ¥5.98320 | ¥149.58 |
| 50 | ¥5.69500 | ¥284.75 |
| 100 | ¥5.42300 | ¥542.30 |
| 250 | ¥5.08268 | ¥1,270.67 |
| 500 | ¥4.83990 | ¥2,419.95 |
| 1,000 | ¥4.60874 | ¥4,608.74 |
| 2,500 | ¥4.32018 | ¥10,800.45 |



