


0190730084 | |
|---|---|
DigiKey Part Number | WM6973TR-ND - Tape & Reel (TR) WM6973CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730084 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.322" (8.18mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.885" (22.48mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |
| 10 | ¥4.13300 | ¥41.33 |
| 25 | ¥3.70000 | ¥92.50 |
| 50 | ¥3.41560 | ¥170.78 |
| 100 | ¥3.16330 | ¥316.33 |
| 250 | ¥2.87448 | ¥718.62 |
| 500 | ¥2.68538 | ¥1,342.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.81747 | ¥4,226.20 |
| 3,000 | ¥2.68296 | ¥8,048.88 |
| 4,500 | ¥2.60728 | ¥11,732.76 |
| 7,500 | ¥2.51501 | ¥18,862.58 |
| 10,500 | ¥2.45604 | ¥25,788.42 |
| 15,000 | ¥2.39503 | ¥35,925.45 |



