


0190730080 | |
|---|---|
DigiKey Part Number | 900-0190730080TR-ND - Tape & Reel (TR) 900-0190730080CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190730080 |
Description | CONN RING CIRC 14-16AWG #5/16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730080 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.077" (27.36mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540221 | Molex | 870 | 0190540221-ND | ¥3.67000 | Parametric Equivalent |
| 0190700079 | Molex | 4,382 | WM14219CT-ND | ¥3.85000 | Parametric Equivalent |
| 0190730079 | Molex | 2,442 | 23-0190730079-ND | ¥5.19000 | Parametric Equivalent |
| 1377173-8 | TE Connectivity AMP Connectors | 4,431 | A135060-ND | ¥11.10000 | Parametric Equivalent |
| 2-328998-1 | TE Connectivity AMP Connectors | 8,081 | A100513CT-ND | ¥5.64000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.63500 | ¥36.35 |
| 25 | ¥3.40920 | ¥85.23 |
| 50 | ¥3.24460 | ¥162.23 |
| 100 | ¥3.08960 | ¥308.96 |
| 250 | ¥2.89572 | ¥723.93 |
| 500 | ¥2.75748 | ¥1,378.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.82767 | ¥2,827.67 |
| 2,000 | ¥2.69266 | ¥5,385.32 |
| 3,000 | ¥2.61671 | ¥7,850.13 |
| 5,000 | ¥2.52408 | ¥12,620.40 |
| 7,000 | ¥2.46487 | ¥17,254.09 |
| 10,000 | ¥2.40364 | ¥24,036.40 |



