
0190730019-08-G9 | |
|---|---|
DigiKey Part Number | 0190730019-08-G9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-08-G9 |
Description | 8" JUMPER 3075 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥11.91600 | ¥119.16 |
| 30 | ¥10.54033 | ¥316.21 |
| 50 | ¥9.98780 | ¥499.39 |
| 100 | ¥9.31280 | ¥931.28 |
| 250 | ¥8.54244 | ¥2,135.61 |
| 500 | ¥8.03858 | ¥4,019.29 |
| 1,000 | ¥7.59488 | ¥7,594.88 |
| 2,500 | ¥7.08833 | ¥17,720.83 |
| 5,000 | ¥6.75811 | ¥33,790.55 |

